Part Details for LXT6155LE by Intel Corporation
Overview of LXT6155LE by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT6155LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$26.4000 | Buy Now |
|
Quest Components | IC,ATM/SONET TRANSCEIVER,CMOS,QFP,64PIN,PLASTIC | 8 |
|
$28.6000 | Buy Now |
Part Details for LXT6155LE
LXT6155LE CAD Models
LXT6155LE Part Data Attributes
|
LXT6155LE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT6155LE
Intel Corporation
Transceiver, 1-Func, CMOS, PQFP64, LQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |