Part Details for LXT6155LE by Inphi Corporation
Overview of LXT6155LE by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT6155LE
LXT6155LE CAD Models
LXT6155LE Part Data Attributes
|
LXT6155LE
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT6155LE
Inphi Corporation
Transceiver, 1-Func, CMOS, PQFP64, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |