Part Details for LXT384BE by Level One
Overview of LXT384BE by Level One
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT384BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for LXT384BE
LXT384BE CAD Models
LXT384BE Part Data Attributes:
|
LXT384BE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT384BE
Level One
PCM Transceiver, 8-Func, CEPT PCM-30/E-1, PBGA160, PLASTIC, BGA-160
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | BGA | |
Package Description | BGA, BGA160,14X14,40 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B160 | |
Number of Functions | 8 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA160,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.49 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LXT384BE
This table gives cross-reference parts and alternative options found for LXT384BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT384BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT384BE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PBGA160, PLASTIC, BGA-160 | Intel Corporation | LXT384BE vs LXT384BE |
LXT384BE | PCM Transceiver, 1-Func, CMOS, PBGA160, PLASTIC, BGA-160 | Cortina Systems Inc | LXT384BE vs LXT384BE |