Part Details for LXT363LE by Cortina Systems Inc
Overview of LXT363LE by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT363LE
LXT363LE CAD Models
LXT363LE Part Data Attributes
|
LXT363LE
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
LXT363LE
Cortina Systems Inc
PCM Transceiver, 1-Func, PQFP44, LQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LXT363LE
This table gives cross-reference parts and alternative options found for LXT363LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT363LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT363LE | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP44, LQFP-44 | Intel Corporation | LXT363LE vs LXT363LE |
LXT363LE | PCM Transceiver, 1-Func, PQFP44, LQFP-44 | Inphi Corporation | LXT363LE vs LXT363LE |