LXT362LE
Description: PCM Transceiver, 1-Func, PQFP44, LQFP-44

Overview of LXT362LE by Inphi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LXT362LE by Inphi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXT362LE by Inphi Corporation

LXT362LE
Inphi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INPHI CORP
Package Description
LQFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. LXT362LE
    Inphi Corporation
    PCM Transceiver, 1-Func, PQFP44, LQFP-44
    VS

Alternate Parts for LXT362LE

This table gives cross-reference parts and alternative options found for LXT362LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT362LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXT362LE PCM Transceiver, 1-Func, PQFP44, LQFP-44 Cortina Systems Inc LXT362LE vs LXT362LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXT362LE by Inphi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXT362LE by Inphi Corporation

Select Manufacturer
Which Manufacturer of LXT362LE would you like to use for your alert(s)?
  • Please alert me when LXT362LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXT362LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXT362LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXT362LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXT362LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXT362LE by Inphi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: