Part Details for LXT312PI by Level One
Overview of LXT312PI by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT312PI
LXT312PI CAD Models
LXT312PI Part Data Attributes
|
LXT312PI
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT312PI
Level One
PCM Transceiver, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for LXT312PI
This table gives cross-reference parts and alternative options found for LXT312PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT312PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT312PI | PCM Transceiver, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44 | Cortina Systems Inc | LXT312PI vs LXT312PI |
LXT312PI | PCM Transceiver, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44 | Inphi Corporation | LXT312PI vs LXT312PI |