Part Details for LXT305ANC by Cortina Systems Inc
Overview of LXT305ANC by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LXT305ANC
LXT305ANC CAD Models
LXT305ANC Part Data Attributes
|
LXT305ANC
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
LXT305ANC
Cortina Systems Inc
PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LXT305ANC
This table gives cross-reference parts and alternative options found for LXT305ANC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT305ANC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS61304A-IP1 | PCM Transceiver, 1-Func, CMOS, CDIP28, | Crystal Semiconductor Corp | LXT305ANC vs CS61304A-IP1 |
LXT305ANH | PCM Transceiver, 1-Func, CMOS, PDIP28, DIP-28 | Level One | LXT305ANC vs LXT305ANH |
LXT305ANE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Level One | LXT305ANC vs LXT305ANE |
LXT304ANI | PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cortina Systems Inc | LXT305ANC vs LXT304ANI |
LXT304ANC | PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Inphi Corporation | LXT305ANC vs LXT304ANC |
LXT350NE | PCM Transceiver, 1-Func, PDIP28, DIP-28 | Cortina Systems Inc | LXT305ANC vs LXT350NE |
CS61535A-IP1 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, | Crystal Semiconductor Corp | LXT305ANC vs CS61535A-IP1 |
LXT304ANE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, | Level One | LXT305ANC vs LXT304ANE |
LXT305ANI | PCM Transceiver, 1-Func, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cortina Systems Inc | LXT305ANC vs LXT305ANI |
LXT304ANE | PCM Transceiver, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | Inphi Corporation | LXT305ANC vs LXT304ANE |