Part Details for LXT063M4700BPF43530 by YAGEO Corporation
Overview of LXT063M4700BPF43530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT063M4700BPF43530
LXT063M4700BPF43530 CAD Models
LXT063M4700BPF43530 Part Data Attributes
|
LXT063M4700BPF43530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT063M4700BPF43530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.961 mA | |
Manufacturer Series | LXT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXT063M4700BPF43530
This table gives cross-reference parts and alternative options found for LXT063M4700BPF43530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT063M4700BPF43530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63PL4700TAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | SUN Electronic Industries Corporation | LXT063M4700BPF43530 vs 63PL4700TAD |
EETHC1J472PJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LXT063M4700BPF43530 vs EETHC1J472PJ |
EKMH630VSN472MQ50SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Chemi-Con | LXT063M4700BPF43530 vs EKMH630VSN472MQ50SPBFREE |
63MXR4700MOOE25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | LXT063M4700BPF43530 vs 63MXR4700MOOE25X50 |
LGK1J472MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT | Nichicon Corporation | LXT063M4700BPF43530 vs LGK1J472MHSB |
3HA1JVB478M35040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LXT063M4700BPF43530 vs 3HA1JVB478M35040 |
63PE4700TAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LXT063M4700BPF43530 vs 63PE4700TAC |
MALIEYH07AB447J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LXT063M4700BPF43530 vs MALIEYH07AB447J02K |
63MXR4700MOOEMN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | LXT063M4700BPF43530 vs 63MXR4700MOOEMN25X50 |
LV63M4700BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXT063M4700BPF43530 vs LV63M4700BP4-2550 |