Part Details for LXP2181APE by Level One
Overview of LXP2181APE by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXP2181APE
LXP2181APE CAD Models
LXP2181APE Part Data Attributes:
|
LXP2181APE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXP2181APE
Level One
Framer, CMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for LXP2181APE
This table gives cross-reference parts and alternative options found for LXP2181APE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXP2181APE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2181AQ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2181APE vs DS2181AQ |
LXP2181APE | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LXP2181APE vs LXP2181APE |
DS2181AQN+ | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2181APE vs DS2181AQN+ |
DS2181AQ+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2181APE vs DS2181AQ+ |
DS2181AQN | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | LXP2181APE vs DS2181AQN |