-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, 2.61mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1043-1-ND
|
DigiKey | LED LUXEON NEUTRAL WHITE 3SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13571 In Stock |
|
$1.4723 / $3.5000 | Buy Now |
DISTI #
997-LXMLPWN10120
|
Mouser Electronics | High Power LEDs - White White 3500K - 4500K, LUXEON Rebel Series RoHS: Compliant | 5015 |
|
$1.4200 / $3.5000 | Buy Now |
|
Future Electronics | LUXEON Rebel SMT High Power LED Emitter Neutral White Lambertian 350 mA 120 lm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
LXML-PWN1-0120
|
Avnet Silica | LED Uni-Color White 220lm 4100K Chip LED 3-Pin SMD T/R (Alt: LXML-PWN1-0120) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXML-PWN1-0120
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PWN1-0120
Lumileds
Single Color LED, Neutral White, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for LXML-PWN1-0120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PWN1-0120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX18-P150-Y | Single Color LED | Lumileds | LXML-PWN1-0120 vs LX18-P150-Y |
LXML-PWN1-0080 | Single Color LED, Neutral White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PWN1-0120 vs LXML-PWN1-0080 |
LXML-PWN1-0110 | Single Color LED, Neutral White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PWN1-0120 vs LXML-PWN1-0110 |
XPEHEW-L1-0000-00EE4 | Single Color LED, Neutral White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | LXML-PWN1-0120 vs XPEHEW-L1-0000-00EE4 |
LXML-PWN1-0090 | Single Color LED, Neutral White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXML-PWN1-0120 vs LXML-PWN1-0090 |