Part Details for LXML-PR01-0175 by Lumileds
Overview of LXML-PR01-0175 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-809201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-110201750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54242-108401750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LXML-PR01-0175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, ROYAL BLUE, 2.61MM | 4000 |
|
$1.5750 / $4.5000 | Buy Now |
Part Details for LXML-PR01-0175
LXML-PR01-0175 CAD Models
LXML-PR01-0175 Part Data Attributes
|
LXML-PR01-0175
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXML-PR01-0175
Lumileds
Single Color LED, Royal Blue, 2.61mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.99 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 447.5 nm | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LXML-PR01-0175
This table gives cross-reference parts and alternative options found for LXML-PR01-0175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXML-PR01-0175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXML-PR01-0225 | Single Color LED, Royal Blue, 2.61mm | Lumileds | LXML-PR01-0175 vs LXML-PR01-0225 |
LXML-PR01-0275 | Single Color LED, Royal Blue, 2.61mm, | Lumileds | LXML-PR01-0175 vs LXML-PR01-0275 |
LXML-PR01-0350 | Single Color LED, Royal Blue, 2.61mm, | Lumileds | LXML-PR01-0175 vs LXML-PR01-0350 |