-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, 2.61mm, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LXM5-PL01-ND
|
DigiKey | LED LUXEON REBEL AMBER 590NM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9267 / $2.0449 | Buy Now |
DISTI #
997-LXM5-PL01
|
Mouser Electronics | High Power LEDs - Single Color LUXEON Rebel Color, Amber 585nm - 595nm RoHS: Compliant | 1989 |
|
$1.9700 / $4.0500 | Buy Now |
|
Future Electronics | LUXEON Rebel High Power Surface Mount LED Emitter Amber 350 mA 2.1 V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 11000Reel |
|
$1.9400 / $1.9900 | Buy Now |
|
Future Electronics | LUXEON Rebel High Power Surface Mount LED Emitter Amber 350 mA 2.1 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 12Cut Tape/Mini-Reel |
|
$2.6400 / $3.4900 | Buy Now |
|
Future Electronics | LUXEON Rebel High Power Surface Mount LED Emitter Amber 350 mA 2.1 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9400 / $1.9900 | Buy Now |
|
Future Electronics | LUXEON Rebel High Power Surface Mount LED Emitter Amber 350 mA 2.1 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9400 / $1.9900 | Buy Now |
DISTI #
LXM5-PL01
|
Avnet Silica | (Alt: LXM5-PL01) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXM5-PL01
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXM5-PL01
Lumileds
Single Color LED, Amber, 2.61mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.99 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.61 mm | |
Surface Mount | YES | |
Viewing Angle | 125 deg |