Part Details for LXM315VS101M22X25T2 by Chemi-Con
Overview of LXM315VS101M22X25T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXM315VS101M22X25T2
LXM315VS101M22X25T2 CAD Models
LXM315VS101M22X25T2 Part Data Attributes:
|
LXM315VS101M22X25T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXM315VS101M22X25T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2487 mΩ | |
Leakage Current | 0.532447 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXM315VS101M22X25T2
This table gives cross-reference parts and alternative options found for LXM315VS101M22X25T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXM315VS101M22X25T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXP100MOOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | LXM315VS101M22X25T2 vs 315VXP100MOOE22X30 |
315MXC100MST22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL | Rubycon Corporation | LXM315VS101M22X25T2 vs 315MXC100MST22X30 |
315PE100ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LXM315VS101M22X25T2 vs 315PE100ES |
315VXP100MST22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXM315VS101M22X25T2 vs 315VXP100MST22X30 |
ECOS2FA101BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXM315VS101M22X25T2 vs ECOS2FA101BB |
EETXB2F101HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LXM315VS101M22X25T2 vs EETXB2F101HA |
315AXF100MST25X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LXM315VS101M22X25T2 vs 315AXF100MST25X20 |
CEAUF2F101M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LXM315VS101M22X25T2 vs CEAUF2F101M10 |
315VNSN100M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | LXM315VS101M22X25T2 vs 315VNSN100M22A |
ECEC2FA101AJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXM315VS101M22X25T2 vs ECEC2FA101AJ |