Part Details for LXK035M6800BPF-2250 by YAGEO Corporation
Overview of LXK035M6800BPF-2250 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part Details for LXK035M6800BPF-2250
LXK035M6800BPF-2250 CAD Models
LXK035M6800BPF-2250 Part Data Attributes
|
LXK035M6800BPF-2250
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LXK035M6800BPF-2250
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.46356 mA | |
Manufacturer Series | SN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXK035M6800BPF-2250
This table gives cross-reference parts and alternative options found for LXK035M6800BPF-2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXK035M6800BPF-2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1VP682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXK035M6800BPF-2250 vs ECOS1VP682EA |
CESMS1V682M2530TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT | Samsung Semiconductor | LXK035M6800BPF-2250 vs CESMS1V682M2530TA |
CESMS1V682M3025TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Samsung Electro-Mechanics | LXK035M6800BPF-2250 vs CESMS1V682M3025TA |
LXK035M6800BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LXK035M6800BPF-2250 vs LXK035M6800BPF-3030 |
ECOS1VP682EG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXK035M6800BPF-2250 vs ECOS1VP682EG |
CESMS1V682M2240TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT | Samsung Semiconductor | LXK035M6800BPF-2250 vs CESMS1V682M2240TA |
CESMS1V682M2240TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Samsung Electro-Mechanics | LXK035M6800BPF-2250 vs CESMS1V682M2240TA |