Part Details for LXG63VSSN2700M22F by Chemi-Con
Overview of LXG63VSSN2700M22F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXG63VSSN2700M22F
LXG63VSSN2700M22F CAD Models
LXG63VSSN2700M22F Part Data Attributes
|
LXG63VSSN2700M22F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXG63VSSN2700M22F
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 3.402 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1.92 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXG63VSSN2700M22F
This table gives cross-reference parts and alternative options found for LXG63VSSN2700M22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG63VSSN2700M22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1JA272CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXG63VSSN2700M22F vs ECEC1JA272CB |
LAH-63V272MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | LXG63VSSN2700M22F vs LAH-63V272MS42#B |
LTZ-63V272MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | LXG63VSSN2700M22F vs LTZ-63V272MS23#B |
NRLRW272M63V25X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LXG63VSSN2700M22F vs NRLRW272M63V25X30LF |
LV63M2700BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG63VSSN2700M22F vs LV63M2700BP443025 |
LXG63VNSN2700M22F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Chemi-Con | LXG63VSSN2700M22F vs LXG63VNSN2700M22F |
63MXR2700MOOE25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Rubycon Corporation | LXG63VSSN2700M22F vs 63MXR2700MOOE25X35 |
63VXP2700MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LXG63VSSN2700M22F vs 63VXP2700MOOESN22X45 |
63MXR2700MOOE22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Rubycon Corporation | LXG63VSSN2700M22F vs 63MXR2700MOOE22X40 |
63MXR2700MST30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXG63VSSN2700M22F vs 63MXR2700MST30X25 |