Part Details for LXG63VNSN4700M30F by Chemi-Con
Overview of LXG63VNSN4700M30F by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXG63VNSN4700M30F
LXG63VNSN4700M30F CAD Models
LXG63VNSN4700M30F Part Data Attributes
|
LXG63VNSN4700M30F
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXG63VNSN4700M30F
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 5.922 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXG63VNSN4700M30F
This table gives cross-reference parts and alternative options found for LXG63VNSN4700M30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG63VNSN4700M30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG63VS4700M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Chemi-Con | LXG63VNSN4700M30F vs LXG63VS4700M35D |
LGU1J472MHLA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LXG63VNSN4700M30F vs LGU1J472MHLA |
3HD1JVB478MHA3530 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LXG63VNSN4700M30F vs 3HD1JVB478MHA3530 |
63VXP4700M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | LXG63VNSN4700M30F vs 63VXP4700M35X35 |
ECOS1JG472T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LXG63VNSN4700M30F vs ECOS1JG472T |
3HL1JVB478M30045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LXG63VNSN4700M30F vs 3HL1JVB478M30045 |
63MXR4700MST35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXG63VNSN4700M30F vs 63MXR4700MST35X30 |
LV63M4700BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG63VNSN4700M30F vs LV63M4700BP343530 |
EETHC1J472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LXG63VNSN4700M30F vs EETHC1J472BA |
EETHC1J472CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LXG63VNSN4700M30F vs EETHC1J472CJ |