There are no models available for this part yet.
Overview of LXG50VSSN2700M25B by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for LXG50VSSN2700M25B by Chemi-Con
Part Data Attributes for LXG50VSSN2700M25B by Chemi-Con
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
2.7 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1.47 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LXG50VSSN2700M25B
This table gives cross-reference parts and alternative options found for LXG50VSSN2700M25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG50VSSN2700M25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXR2700MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Rubycon Corporation | LXG50VSSN2700M25B vs 50MXR2700MSN22X30 |
ECEC1HA272CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LXG50VSSN2700M25B vs ECEC1HA272CJ |
50PL2700TAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | SUN Electronic Industries Corporation | LXG50VSSN2700M25B vs 50PL2700TAA |
50MXR2700M20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXG50VSSN2700M25B vs 50MXR2700M20X35 |
LV50M2700BP442035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG50VSSN2700M25B vs LV50M2700BP442035 |
81D272M050HD2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Chemi-Con | LXG50VSSN2700M25B vs 81D272M050HD2D |
50PE2700TAY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LXG50VSSN2700M25B vs 50PE2700TAY |
LTH-50V272MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | TAIYO YUDEN | LXG50VSSN2700M25B vs LTH-50V272MS41#B |
50MXR2700M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXG50VSSN2700M25B vs 50MXR2700M22X30 |
ECEC1HA272CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXG50VSSN2700M25B vs ECEC1HA272CB |