LXG350VSSN120M25B
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN

Overview of LXG350VSSN120M25B by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for LXG350VSSN120M25B by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXG350VSSN120M25B by Chemi-Con

LXG350VSSN120M25B
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
3 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
550 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LXG350VSSN120M25B
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN
    VS

Alternate Parts for LXG350VSSN120M25B

This table gives cross-reference parts and alternative options found for LXG350VSSN120M25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG350VSSN120M25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
350MXR120M20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LXG350VSSN120M25B vs 350MXR120M20X40
LAZ-350V121MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, TAIYO YUDEN LXG350VSSN120M25B vs LAZ-350V121MS31#B
EETHC2V121HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LXG350VSSN120M25B vs EETHC2V121HA
LG350M120BPF42235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LXG350VSSN120M25B vs LG350M120BPF42235
MUD350V121M30X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LXG350VSSN120M25B vs MUD350V121M30X20
350MXR120MST20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LXG350VSSN120M25B vs 350MXR120MST20X40
LTT-350V121MS21#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, TAIYO YUDEN LXG350VSSN120M25B vs LTT-350V121MS21#B
350MXR120MOOEMN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount Rubycon Corporation LXG350VSSN120M25B vs 350MXR120MOOEMN22X30
LG350M120BPF42035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LXG350VSSN120M25B vs LG350M120BPF42035
LXG350VS120M25B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN Chemi-Con LXG350VSSN120M25B vs LXG350VS120M25B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXG350VSSN120M25B by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXG350VSSN120M25B by Chemi-Con

Select Manufacturer
Which Manufacturer of LXG350VSSN120M25B would you like to use for your alert(s)?
  • Please alert me when LXG350VSSN120M25B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXG350VSSN120M25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXG350VSSN120M25B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXG350VSSN120M25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXG350VSSN120M25B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXG350VSSN120M25B by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: