Part Details for LXG350VN181M25.4X40T2 by Chemi-Con
Overview of LXG350VN181M25.4X40T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXG350VN181M25.4X40T2
LXG350VN181M25.4X40T2 CAD Models
LXG350VN181M25.4X40T2 Part Data Attributes
|
LXG350VN181M25.4X40T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXG350VN181M25.4X40T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.26 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXG350VN181M25.4X40T2
This table gives cross-reference parts and alternative options found for LXG350VN181M25.4X40T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG350VN181M25.4X40T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2V181DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXG350VN181M25.4X40T2 vs EETXB2V181DB |
350MXR180MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Rubycon Corporation | LXG350VN181M25.4X40T2 vs 350MXR180MOOESN30X25 |
LG350M180BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG350VN181M25.4X40T2 vs LG350M180BP3-2535 |
350PE180THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LXG350VN181M25.4X40T2 vs 350PE180THC |
350PL180TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | SUN Electronic Industries Corporation | LXG350VN181M25.4X40T2 vs 350PL180TBA |
EETHC2V181BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LXG350VN181M25.4X40T2 vs EETHC2V181BA |
KMH350VS181M30X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LXG350VN181M25.4X40T2 vs KMH350VS181M30X25T2 |
LV350M180BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG350VN181M25.4X40T2 vs LV350M180BP342530 |
350VXP180M22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LXG350VN181M25.4X40T2 vs 350VXP180M22X45 |
LXM350VSSN180M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Chemi-Con | LXG350VN181M25.4X40T2 vs LXM350VSSN180M30A |