Part Details for LXG350VN181M22X50T2 by Chemi-Con
Overview of LXG350VN181M22X50T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXG350VN181M22X50T2
LXG350VN181M22X50T2 CAD Models
LXG350VN181M22X50T2 Part Data Attributes
|
LXG350VN181M22X50T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXG350VN181M22X50T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1381 mΩ | |
Leakage Current | 1.26 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LXG350VN181M22X50T2
This table gives cross-reference parts and alternative options found for LXG350VN181M22X50T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXG350VN181M22X50T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2VB181CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LXG350VN181M22X50T2 vs ECEC2VB181CA |
EETXB2V181DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LXG350VN181M22X50T2 vs EETXB2V181DB |
EKMV351LIN181MQ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LXG350VN181M22X50T2 vs EKMV351LIN181MQ25S |
187LMH350M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LXG350VN181M22X50T2 vs 187LMH350M2CC |
EKMH351VSN181MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | LXG350VN181M22X50T2 vs EKMH351VSN181MA25S |
LG350M180BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LXG350VN181M22X50T2 vs LG350M180BPF42240 |
LAT-350V181MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | LXG350VN181M22X50T2 vs LAT-350V181MS51#B |
LXM350VSSN180M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Chemi-Con | LXG350VN181M22X50T2 vs LXM350VSSN180M30A |
350PE180THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LXG350VN181M22X50T2 vs 350PE180THC |
EETHC2V181BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LXG350VN181M22X50T2 vs EETHC2V181BJ |