Part Details for LXDC2XQ13A-343 by Murata Manufacturing Co Ltd
Overview of LXDC2XQ13A-343 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXDC2XQ13A-343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 999 |
|
RFQ |
Part Details for LXDC2XQ13A-343
LXDC2XQ13A-343 CAD Models
LXDC2XQ13A-343 Part Data Attributes
|
LXDC2XQ13A-343
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC2XQ13A-343
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.95W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XXMA-B9 | |
Length | 2.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.345 V | |
Output Voltage-Min | 1.268 V | |
Output Voltage-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.14 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1.95 W | |
Trim/Adjustable Output | NO | |
Width | 2.6 mm |