Part Details for LX8386-00IDDT by Microsemi Corporation
Overview of LX8386-00IDDT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600IDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LT3500IDD#TRPBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LT6100IDD#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Part Details for LX8386-00IDDT
LX8386-00IDDT CAD Models
LX8386-00IDDT Part Data Attributes
|
LX8386-00IDDT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8386-00IDDT
Microsemi Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H(UNSPEC) | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 7 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.35 mm | |
Line Regulation-Max (%/V) | 0.036 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.84 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.6% | |
Width | 8.84 mm |
Alternate Parts for LX8386-00IDDT
This table gives cross-reference parts and alternative options found for LX8386-00IDDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8386-00IDDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8386-00CDDT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386-00CDDT |
LX8386A-00CDL | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386A-00CDL |
LX8386B-00CDL | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386B-00CDL |
LX8386-00IDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386-00IDD |
LX8386A-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386A-00CDD |
LX8386B-00CDLT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386B-00CDLT |
LX8386-00CDLT | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386-00CDLT |
LX8386B-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | LX8386-00IDDT vs LX8386B-00CDD |