Part Details for LX8382A-00CV by Linfinity Microelectronics
Overview of LX8382A-00CV by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417727X100CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417727F100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for LX8382A-00CV
LX8382A-00CV CAD Models
LX8382A-00CV Part Data Attributes
|
LX8382A-00CV
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LX8382A-00CV
Linfinity Microelectronics
Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.2V Dropout, BIPolar, PSFM3, PLASTIC, TO-247, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 10 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1,215TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE |