Part Details for LX5503LQ-TR by Microsemi Corporation
Overview of LX5503LQ-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for LX5503LQ-TR
LX5503LQ-TR CAD Models
LX5503LQ-TR Part Data Attributes
|
LX5503LQ-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5503LQ-TR
Microsemi Corporation
Wide Band Low Power Amplifier, 5000MHz Min, 6000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |