Part Details for LX400LG10000MCF19 by Chemi-Con
Overview of LX400LG10000MCF19 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX400LG10000MCF19
LX400LG10000MCF19 CAD Models
LX400LG10000MCF19 Part Data Attributes:
|
LX400LG10000MCF19
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LX400LG10000MCF19
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 80 mA | |
Manufacturer Series | LX | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 22400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LX400LG10000MCF19
This table gives cross-reference parts and alternative options found for LX400LG10000MCF19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX400LG10000MCF19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXR400LG103M100X190LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | LX400LG10000MCF19 vs LXR400LG103M100X190LL |
LX400LG10000MBF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | LX400LG10000MCF19 vs LX400LG10000MBF19 |
LGSN10000MCG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LX400LG10000MCF19 vs LGSN10000MCG19 |
LXR400LGSN10000MBG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Chemi-Con | LX400LG10000MCF19 vs LXR400LGSN10000MBG19 |
LXR400LG10000MBG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | LX400LG10000MCF19 vs LXR400LG10000MBG19 |
LX400LGSN10000MF19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10000uF, CHASSIS MOUNT, CAN | Chemi-Con | LX400LG10000MCF19 vs LX400LGSN10000MF19 |
EY2G109M89160SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | LX400LG10000MCF19 vs EY2G109M89160SB |
400LSG10000MM590X191 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LX400LG10000MCF19 vs 400LSG10000MM590X191 |
LGSN10000MG19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LX400LG10000MCF19 vs LGSN10000MG19 |
LNT2G103MSMJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LX400LG10000MCF19 vs LNT2G103MSMJBB |