Part Details for LX1882-33CDM by Microsemi Corporation
Overview of LX1882-33CDM by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1882-33CDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
5 In Stock |
|
$1.1900 / $5.3600 | Buy Now |
Part Details for LX1882-33CDM
LX1882-33CDM CAD Models
LX1882-33CDM Part Data Attributes
|
LX1882-33CDM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1882-33CDM
Microsemi Corporation
Switched Capacitor Regulator, 620kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.915 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 620 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.875 mm |
Alternate Parts for LX1882-33CDM
This table gives cross-reference parts and alternative options found for LX1882-33CDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1882-33CDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1882-33CDMT | Switched Capacitor Regulator, 620kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microsemi Corporation | LX1882-33CDM vs LX1882-33CDMT |
LX1882-33CDU-TR | Switched Capacitor Regulator, 620kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microsemi Corporation | LX1882-33CDM vs LX1882-33CDU-TR |
LX1882-33CDM-TR | Switched Capacitor Regulator, 620kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | LX1882-33CDM vs LX1882-33CDM-TR |