Power Circuits
LX1732CDUTR
Description: 1A SWITCHING REGULATOR, 135kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, MSOP-8

Overview of LX1732CDUTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LX1732CDUTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX1732CDUTR by Microsemi Corporation

LX1732CDUTR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
1.1 V
Input Voltage-Nom
2 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
135 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. LX1732CDUTR
    Microsemi Corporation
    1A SWITCHING REGULATOR, 135kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, MSOP-8
    VS

Alternate Parts for LX1732CDUTR

This table gives cross-reference parts and alternative options found for LX1732CDUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1732CDUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX1732CDU-TR Switching Regulator, Voltage-mode, 1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, PLASTIC, MSOP-8 Microsemi Corporation LX1732CDUTR vs LX1732CDU-TR
LX1732CDU Switching Regulator, 1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, PLASTIC, MSOP-8 Microsemi Corporation LX1732CDUTR vs LX1732CDU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX1732CDUTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX1732CDUTR by Microsemi Corporation

  • Please alert me when LX1732CDUTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LX1732CDUTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX1732CDUTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LX1732CDUTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX1732CDUTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX1732CDUTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: