Part Details for LX1686IPW by Microsemi Corporation
Overview of LX1686IPW by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1686IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLUORESCENT LIGHT CONTROLLER, 256KHZ SWITCHING FREQ-MAX, PDSO24 | 1488 |
|
$1.0395 / $2.4750 | Buy Now |
Part Details for LX1686IPW
LX1686IPW CAD Models
LX1686IPW Part Data Attributes
|
LX1686IPW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1686IPW
Microsemi Corporation
Fluorescent Light Controller, 256kHz Switching Freq-Max, PDSO24, LEAD FREE, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 256 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LX1686IPW
This table gives cross-reference parts and alternative options found for LX1686IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1686IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1686CPWT | Fluorescent Light Controller, Voltage-mode, 256kHz Switching Freq-Max, BICMOS, PDSO24, PLASTIC, TSSOP-24 | Microsemi Corporation | LX1686IPW vs LX1686CPWT |
LX1686CPW-TR | Fluorescent Light Controller, 256kHz Switching Freq-Max, PDSO24, LEAD FREE, PLASTIC, TSSOP-24 | Microsemi Corporation | LX1686IPW vs LX1686CPW-TR |