Part Details for LX1676-CLQT by Microsemi Corporation
Overview of LX1676-CLQT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX1676-CLQT
LX1676-CLQT CAD Models
LX1676-CLQT Part Data Attributes
|
LX1676-CLQT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1676-CLQT
Microsemi Corporation
Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC38, PLASTIC, MLPQ-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N38 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LX1676-CLQT
This table gives cross-reference parts and alternative options found for LX1676-CLQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1676-CLQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1677CPW-TR | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38, ROHS COMPLIANT, PLASTIC, TSSOP-38 | Microsemi Corporation | LX1676-CLQT vs LX1677CPW-TR |
LX1677-CLQT | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC38, PLASTIC, MLPQ-38 | Microsemi Corporation | LX1676-CLQT vs LX1677-CLQT |
LX1677-CPWT | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38 | Microchip Technology Inc | LX1676-CLQT vs LX1677-CPWT |
LX1677CLQ-TR | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PQCC38, ROHS COMPLIANT, PLASTIC, MLPQ-38 | Microsemi Corporation | LX1676-CLQT vs LX1677CLQ-TR |
LX1677-CPWT | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38, PLASTIC, TSSOP-38 | Microsemi Corporation | LX1676-CLQT vs LX1677-CPWT |
LX1677CPW-TR | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38 | Microchip Technology Inc | LX1676-CLQT vs LX1677CPW-TR |
LX1676-CPWT | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38, PLASTIC, TSSOP-38 | Microsemi Corporation | LX1676-CLQT vs LX1676-CPWT |
LX1676-CPWT | Switching Controller, Voltage-mode, 1.5A, 1100kHz Switching Freq-Max, PDSO38 | Microchip Technology Inc | LX1676-CLQT vs LX1676-CPWT |