Part Details for LX1604GB by Invensys Sensor Systems
Overview of LX1604GB by Invensys Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LX1604GB
LX1604GB CAD Models
LX1604GB Part Data Attributes
|
LX1604GB
Invensys Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
LX1604GB
Invensys Sensor Systems
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMSFOXBORO I C T | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |