There are no models available for this part yet.
Overview of LX1553CPWT by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LX1553CPWT by Microsemi Corporation
Part Data Attributes for LX1553CPWT by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LX1553CPWT
This table gives cross-reference parts and alternative options found for LX1553CPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1553CPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3843Z-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, MSOP-8 | Calogic Inc | LX1553CPWT vs AS3843Z-8 |
IP3844AD-14-E3 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | LX1553CPWT vs IP3844AD-14-E3 |
UC3842TD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | LX1553CPWT vs UC3842TD |
UC3844BNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | LX1553CPWT vs UC3844BNG |
UC3842DR-8 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Texas Instruments | LX1553CPWT vs UC3842DR-8 |
UCC2801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 | Texas Instruments | LX1553CPWT vs UCC2801PW |
IP3844AD-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | LX1553CPWT vs IP3844AD-14 |
UC3844L-S08-T | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LX1553CPWT vs UC3844L-S08-T |
5962-8992001VX | 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Texas Instruments | LX1553CPWT vs 5962-8992001VX |
5962-86704022A | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | LX1553CPWT vs 5962-86704022A |