There are no models available for this part yet.
Overview of LWW0603JT8N2 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for LWW0603JT8N2 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-LWW0603JT8N2-ND
|
DigiKey | 0603, 5%, 8N2 Inductance (nH) Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0970 | Buy Now | |
DISTI #
LWW0603JT8N2
|
Avnet Americas | Inductor Chip Wirewound 8.2nH 5% 250MHz 27Q-Factor Ceramic 700mA 0603 Paper T/R (Alt: LWW0603JT8N2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0667 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.2530 | Buy Now | ||
NAC | 0603, 5%, 8N2 Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1500 / $0.2000 | Buy Now |
CAD Models for LWW0603JT8N2 by SEI Stackpole Electronics Inc
Part Data Attributes for LWW0603JT8N2 by SEI Stackpole Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.11 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
27
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
4800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for LWW0603JT8N2
This table gives cross-reference parts and alternative options found for LWW0603JT8N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWW0603JT8N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCLA1608V1-8R2-R | General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | LWW0603JT8N2 vs WCLA1608V1-8R2-R |
WQCW1608Z0J8N2PB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | LWW0603JT8N2 vs WQCW1608Z0J8N2PB |
0603WL8R2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | LWW0603JT8N2 vs 0603WL8R2JT |
WRFI0603-S-8N2JT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | LWW0603JT8N2 vs WRFI0603-S-8N2JT |
0603R-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | LWW0603JT8N2 vs 0603R-8N2J |
PM0603-8N2J-RC | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | LWW0603JT8N2 vs PM0603-8N2J-RC |
C0603C-8N20J1T3 | General Purpose Inductor, | API Delevan | LWW0603JT8N2 vs C0603C-8N20J1T3 |
PE-0603CD080JTT | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | LWW0603JT8N2 vs PE-0603CD080JTT |
C0603C-8N20J1T1 | General Purpose Inductor, | API Delevan | LWW0603JT8N2 vs C0603C-8N20J1T1 |
WLCW1608Z0J8N2PB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | LWW0603JT8N2 vs WLCW1608Z0J8N2PB |