Part Details for LWT6SG-V1BA-FK0PN0 by OSRAM Opto Semiconductors
Overview of LWT6SG-V1BA-FK0PN0 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LWT6SG-V1BA-FK0PN0
LWT6SG-V1BA-FK0PN0 CAD Models
LWT6SG-V1BA-FK0PN0 Part Data Attributes
|
LWT6SG-V1BA-FK0PN0
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LWT6SG-V1BA-FK0PN0
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-26 | |
Additional Feature | AEC-Q101, TR, 7 INCH: 2000 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.71 cd | |
Luminous Intensity-Nom | 1475.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |