LWT67C-T2U2-6K7L-Z
Description: Single Color LED, White, Diffused, 2.4mm, PLASTIC, SMT, LCC-2

Overview of LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors

LWT67C-T2U2-6K7L-Z
OSRAM Opto Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
PLASTIC, SMT, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
532.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR, 7/13 INCH
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LWT67C-T2U2-6K7L-Z
    OSRAM Opto Semiconductors
    Single Color LED, White, Diffused, 2.4mm, PLASTIC, SMT, LCC-2
    VS

Alternate Parts for LWT67C-T2U2-6K7L-Z

This table gives cross-reference parts and alternative options found for LWT67C-T2U2-6K7L-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWT67C-T2U2-6K7L-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LWA67C-T2U2-5K8L Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors LWT67C-T2U2-6K7L-Z vs LWA67C-T2U2-5K8L
Q65110A1928 Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors LWT67C-T2U2-6K7L-Z vs Q65110A1928
LWM67C-T2U2-NKPL-1-20-R18-Z Single Color LED, White, Diffused, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM Opto Semiconductors LWT67C-T2U2-6K7L-Z vs LWM67C-T2U2-NKPL-1-20-R18-Z
LWT67C-T2U2-3C5D Single Color LED, White, Diffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM Opto Semiconductors LWT67C-T2U2-6K7L-Z vs LWT67C-T2U2-3C5D
LWA67C-T2U2-5K8L SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM GmbH LWT67C-T2U2-6K7L-Z vs LWA67C-T2U2-5K8L
LWM67C-T2U2-NLPK-1-20-R18 SINGLE COLOR LED, WHITE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN OSRAM GmbH LWT67C-T2U2-6K7L-Z vs LWM67C-T2U2-NLPK-1-20-R18
LWA67C-T2U2-3C5D SINGLE COLOR LED, WHITE, 2.4 mm, SMT, 2 PIN OSRAM GmbH LWT67C-T2U2-6K7L-Z vs LWA67C-T2U2-3C5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors

  • Please alert me when LWT67C-T2U2-6K7L-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LWT67C-T2U2-6K7L-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LWT67C-T2U2-6K7L-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LWT67C-T2U2-6K7L-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LWT67C-T2U2-6K7L-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LWT67C-T2U2-6K7L-Z by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: