LWT67C-T1U2-3C5D
Description: SINGLE COLOR LED, WHITE, 2.4 mm, PLASTIC, LCC-2

Overview of LWT67C-T1U2-3C5D by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for LWT67C-T1U2-3C5D by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LWT67C-T1U2-3C5D by OSRAM GmbH

LWT67C-T1U2-3C5D
OSRAM GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
PLASTIC, LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
WHITE
Color@Wavelength
White
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
4.1 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
495.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LWT67C-T1U2-3C5D
    OSRAM GmbH
    SINGLE COLOR LED, WHITE, 2.4 mm, PLASTIC, LCC-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LWT67C-T1U2-3C5D by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LWT67C-T1U2-3C5D by OSRAM GmbH

  • Please alert me when LWT67C-T1U2-3C5D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LWT67C-T1U2-3C5D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LWT67C-T1U2-3C5D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LWT67C-T1U2-3C5D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LWT67C-T1U2-3C5D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LWT67C-T1U2-3C5D by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: