Part Details for LWK105C7104MP by TAIYO YUDEN
Overview of LWK105C7104MP by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LWK105C7104MP
LWK105C7104MP CAD Models
LWK105C7104MP Part Data Attributes
|
LWK105C7104MP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK105C7104MP
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0204,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0204 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0204 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Width | 1 mm |
Alternate Parts for LWK105C7104MP
This table gives cross-reference parts and alternative options found for LWK105C7104MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK105C7104MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLL103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105C7104MP vs MMRLL103SC7104MFNA01 |
LWK105C7104MPHF | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X7S, 0402 (1005 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | LWK105C7104MP vs LWK105C7104MPHF |
MSRLL103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105C7104MP vs MSRLL103SC7104MFNA01 |
MCRLL103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105C7104MP vs MCRLL103SC7104MFNA01 |
MLRLL103SC7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105C7104MP vs MLRLL103SC7104MFNA01 |
MMRLL103SC7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105C7104MP vs MMRLL103SC7104MFNA18 |