LWF1812KT151
SEI Stackpole Electronics Inc
Description: General Purpose Inductor,

Overview of LWF1812KT151 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LWF1812KT151 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LWF1812KT151 by SEI Stackpole Electronics Inc

LWF1812KT151
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Rectangular
Core Material
FERRITE
DC Resistance
9 Ω
Inductance-Nom (L)
150 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.105 A
Self Resonance Frequency
6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. LWF1812KT151
    SEI Stackpole Electronics Inc
    General Purpose Inductor,
    VS

Alternate Parts for LWF1812KT151

This table gives cross-reference parts and alternative options found for LWF1812KT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWF1812KT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WL1812KT151 General Purpose Inductor, MERITEK Electronics Corporation LWF1812KT151 vs WL1812KT151
SCI1812FT151K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP Hitano Enterprise Corp LWF1812KT151 vs SCI1812FT151K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LWF1812KT151 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LWF1812KT151 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of LWF1812KT151 would you like to use for your alert(s)?
  • Please alert me when LWF1812KT151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LWF1812KT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LWF1812KT151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LWF1812KT151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LWF1812KT151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LWF1812KT151 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: