Datasheets
LW3123-K2DB-B by: NKK Switches

Rocker Switch, DPDT, On-off-on, Maintained, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount

Part Details for LW3123-K2DB-B by NKK Switches

Overview of LW3123-K2DB-B by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Telecommunications

Part Details for LW3123-K2DB-B

LW3123-K2DB-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LW3123-K2DB-B Part Data Attributes

LW3123-K2DB-B NKK Switches
Buy Now Datasheet
Compare Parts:
LW3123-K2DB-B NKK Switches Rocker Switch, DPDT, On-off-on, Maintained, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Angle 34 deg
Actuator Color WHITE
Actuator Length 0.394 inch
Actuator Type ROCKER
Additional Feature ORANG,WHIT FILT, WHIT BEZ.
Body Breadth 18.9992 mm
Body Length or Diameter 29.9974 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating I Load 5A@125VAC
Contact (AC) Max Rating R Load 6A@250VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Rating R Load 6A@30VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material STEEL
Illumination LAMP
Insulation Resistance 200000000 Ω
Insulator Material PHENOLIC
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 50 °C
Operating Temperature-Min -15 °C
Surface Mount NO
Switch Action MAINTAINED
Switch Function DPDT
Switch Type ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER LUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LW3123-K2DB-B by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LW3123-K2DB-B by NKK Switches

Select Manufacturer
Which Manufacturer of LW3123-K2DB-B would you like to use for your alert(s)?
  • Please alert me when LW3123-K2DB-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LW3123-K2DB-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LW3123-K2DB-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LW3123-K2DB-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LW3123-K2DB-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LW3123-K2DB-B by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: