Part Details for LVR01R0500FS74W21 by Vishay Intertechnologies
Overview of LVR01R0500FS74W21 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR01R0500FS74W21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR01R0500FS74W21
|
Avnet Americas | Res Metal Strip 0.05 Ohm 1% 1W Molded AXL Thru-Hole T/R - Tape and Reel (Alt: LVR01R0500FS74W21) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for LVR01R0500FS74W21
LVR01R0500FS74W21 CAD Models
LVR01R0500FS74W21 Part Data Attributes
|
LVR01R0500FS74W21
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR01R0500FS74W21
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |