Part Details for LVR005NS-1 by Littelfuse Inc
Overview of LVR005NS-1 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR005NS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR005NS-1-ND
|
DigiKey | PTC RESET FUSE 240V 50MA RADIAL Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-LVR005NS-1
|
Mouser Electronics | Resettable Fuses - PPTC .05A 240VAC 20/1A Imax RoHS: Compliant | 0 |
|
$0.2720 | Order Now |
Part Details for LVR005NS-1
LVR005NS-1 CAD Models
LVR005NS-1 Part Data Attributes
|
LVR005NS-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR005NS-1
Littelfuse Inc
PTC Thermistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2023-06-05 08:53:05 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | RMAX:31 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.9 mm | |
Package Length | 6.9 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; CQC; TUV; UL | |
Resistance | 18.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |