Logic
LVM3D-12
Rhombus Industries Inc
Description: Active Delay Line, 1-Func, 3-Tap, True Output, CMOS, PDIP8, DIP-8

Overview of LVM3D-12 by Rhombus Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Aerospace and Defense Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Robotics and Drones

CAD Models for LVM3D-12 by Rhombus Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LVM3D-12 by Rhombus Industries Inc

LVM3D-12
Rhombus Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RHOMBUS INDUSTRIES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDIP-T8
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
3
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
12 ns
Width
7.62 mm
Want to compare parts?
  1. LVM3D-12
    Rhombus Industries Inc
    Active Delay Line, 1-Func, 3-Tap, True Output, CMOS, PDIP8, DIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVM3D-12 by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVM3D-12 by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of LVM3D-12 would you like to use for your alert(s)?
  • Please alert me when LVM3D-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LVM3D-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVM3D-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LVM3D-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVM3D-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVM3D-12 by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: