-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1224, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1552
|
Newark | Res, R005, 2W, Metal Alloy, 1224 Rohs Compliant: Yes |Ohmite LVK25R005CER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 980 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
42AK3679
|
Newark | Res, R005, 2W, Metal Alloy, 1224, Resistance:0.005Ohm, Product Range:Lvk Series, Resistor Case/Package:1224 [3060 Metric], Power Rating:2W, Resistance Tolerance:± 0.25%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVK25R005CER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
273-LVK25R005CERCT-ND
|
DigiKey | 2W 0.005 OHMS 0.25% LVK (1224) Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3658 In Stock |
|
$0.9304 / $2.3300 | Buy Now |
DISTI #
588-LVK25R005CER
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM.25% 2W RoHS: Compliant | 1188 |
|
$1.0600 / $2.3300 | Buy Now |
DISTI #
72490554
|
RS | Current Sense Resistors - SMD2W 0.005 OHMS 0.25% LVK (1224) | Ohmite LVK25R005CER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9740 / $1.2570 | Buy Now |
DISTI #
LVK25R005CER
|
TTI | Current Sense Resistors - SMD .005 OHM.25% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.1200 | Buy Now |
DISTI #
LVK25R005CER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8900 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9740 / $1.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK25R005CER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK25R005CER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1224, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1224 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% |