-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.1ohm, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7420
|
Newark | Res, 0.1 Ohm, 0.25%, Current Sense, Resistance:0.1Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.25%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVK12R100CER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7668 |
|
$0.2890 | Buy Now |
DISTI #
47AK1550
|
Newark | Res, R1, 0.5W, Metal Alloy, 1206 Rohs Compliant: Yes |Ohmite LVK12R100CER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.3700 | Buy Now |
DISTI #
273-LVK12R100CERCT-ND
|
DigiKey | 0.5W 0.100 OHMS 0.25% LVK (1206) Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47222 In Stock |
|
$0.2875 / $1.4000 | Buy Now |
DISTI #
588-LVK12R100CER
|
Mouser Electronics | Current Sense Resistors - SMD .1 OHM.25% 1/2W RoHS: Compliant | 3740 |
|
$0.3270 / $0.6200 | Buy Now |
DISTI #
72490544
|
RS | Current Sense Resistors - SMD0.5W 0.100 OHMS 0.25% LVK (1206) | Ohmite LVK12R100CER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Onlinecomponents.com | Current Sense Resistors - SMD0.5W 0.100 OHMS 0.25% LVK (1206) | Ohmite LVK12R100CER RoHS: Compliant |
5000 In Stock |
|
$0.3077 / $0.4030 | Buy Now |
DISTI #
83140141
|
Verical | Res Metal Alloy 1206 0.1 Ohm 0.25% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 7656 |
|
$0.3989 / $0.4719 | Buy Now |
DISTI #
71249659
|
Verical | Res Metal Alloy 1206 0.1 Ohm 0.25% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 5000 |
|
$0.4440 / $0.5239 | Buy Now |
DISTI #
LVK12R100CER
|
TTI | Current Sense Resistors - SMD .1 OHM.25% 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3070 | Buy Now |
DISTI #
LVK12R100CER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3000 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK12R100CER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R100CER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.1ohm, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% |