-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.03ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1033
|
Newark | Current Sense Resistor, 0.03Ohm, 0.5W, 0.5%, Resistance:0.03Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Qualification:- Rohs Compliant: Yes |Ohmite LVK12R030DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 631 |
|
$0.1100 | Buy Now |
DISTI #
51AK9113
|
Newark | 0.5W 0.030 Ohm 0.5 Lvk (1206) |Ohmite LVK12R030DER RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4790 | Buy Now |
DISTI #
47M0570
|
Newark | Current Sense Resistor, 0.03 Ohm, 500Mw, 0.5%, Full Reel, Resistance:0.03Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK12R030DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
LVK12R030DERCT-ND
|
DigiKey | RES 0.03 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22929 In Stock |
|
$0.2690 / $0.8300 | Buy Now |
DISTI #
588-LVK12R030DER
|
Mouser Electronics | Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal RoHS: Compliant | 8833 |
|
$0.2900 / $0.8300 | Buy Now |
DISTI #
70024652
|
RS | Resistor, Precision, Res 0.030 Ohms, Tol 0.5%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R030DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 1206 - 0.03 Ohm 0.5% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant |
3542 In Stock |
|
$0.2571 / $0.2799 | Buy Now |
|
Bristol Electronics | 4527 |
|
RFQ | ||
|
Quest Components | 3621 |
|
$0.3308 / $0.9450 | Buy Now | |
DISTI #
LVK12R030DER
|
TTI | Current Sense Resistors - SMD 0.03ohm .5% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2750 / $0.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK12R030DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R030DER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.03ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |