Part Details for LV8844DEV-212.50M-T1K by Pletronics Inc
Overview of LV8844DEV-212.50M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Part Details for LV8844DEV-212.50M-T1K
LV8844DEV-212.50M-T1K CAD Models
LV8844DEV-212.50M-T1K Part Data Attributes
|
LV8844DEV-212.50M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV8844DEV-212.50M-T1K
Pletronics Inc
LVDS Output Clock Oscillator, 212.5MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LV8844DEV-212.50M-T1K
This table gives cross-reference parts and alternative options found for LV8844DEV-212.50M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8844DEV-212.50M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV8844DCV-212.50M | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 212.5MHz Nom, LCC-6 | LV8844DEV-212.50M-T1K vs LV8844DCV-212.50M |
LV8844DCV-212.50M-T500 | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 212.5MHz Nom, LCC-6 | LV8844DEV-212.50M-T1K vs LV8844DCV-212.50M-T500 |