LV8734V
Description: IC,MOTOR CONTROLLER,BICMOS,SSOP,44PIN

Overview of LV8734V by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV8734V by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV8734V by onsemi

LV8734V
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G44
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP44,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max (Isup)
5 mA
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. LV8734V
    onsemi
    IC,MOTOR CONTROLLER,BICMOS,SSOP,44PIN
    VS

Alternate Parts for LV8734V

This table gives cross-reference parts and alternative options found for LV8734V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8734V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV8734V-MPB-H Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 30-FNFLD onsemi LV8734V vs LV8734V-MPB-H
Part Number Description Manufacturer Compare
LV8734V-MPB-H Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 30-FNFLD onsemi LV8734V vs LV8734V-MPB-H

Related Parts for LV8734V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV8734V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV8734V by onsemi

  • Please alert me when LV8734V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LV8734V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV8734V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LV8734V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV8734V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV8734V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: