Part Details for LV7745GEV-125.0M-T1K by Pletronics Inc
Overview of LV7745GEV-125.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV7745GEV-125.0M-T1K
LV7745GEV-125.0M-T1K CAD Models
LV7745GEV-125.0M-T1K Part Data Attributes
|
LV7745GEV-125.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7745GEV-125.0M-T1K
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV7745GEV-125.0M-T1K
This table gives cross-reference parts and alternative options found for LV7745GEV-125.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7745GEV-125.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7745GCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-125.0M-T1K vs LV7745GCV-125.0M-T250 |
FO7LDCBM125.0-T2 | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | LV7745GEV-125.0M-T1K vs FO7LDCBM125.0-T2 |
SIT9386AE-2B3-33E125.000000G | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | LV7745GEV-125.0M-T1K vs SIT9386AE-2B3-33E125.000000G |
LV1145BV-125.0M-T500 | LVDS Output Clock Oscillator, | Pletronics Inc | LV7745GEV-125.0M-T1K vs LV1145BV-125.0M-T500 |
LV7745GV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-125.0M-T1K vs LV7745GV-125.0M-T250 |
GXO-L72L/B125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV7745GEV-125.0M-T1K vs GXO-L72L/B125.0MHZ |
SIT9386AI-2B3-33E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, QFN, 6 PIN | SiTime Corporation | LV7745GEV-125.0M-T1K vs SIT9386AI-2B3-33E125.000000 |
LV5545DEV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | LV7745GEV-125.0M-T1K vs LV5545DEV-125.0M |
LV5545DCV-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-125.0M-T1K vs LV5545DCV-125.0M-T250 |
GXO-L72L/BI125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV7745GEV-125.0M-T1K vs GXO-L72L/BI125.0000MHZ |