Part Details for LV5684PVC-XH by onsemi
Overview of LV5684PVC-XH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LV5684PVC-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2482
|
Newark | Each |Onsemi LV5684PVC-XH RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.2900 | Buy Now |
DISTI #
LV5684PVC-XH
|
Avnet Americas | Multi Power Supply IC 15-Pin HZIP-J - Ammo Pack (Alt: LV5684PVC-XH) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 4310 Partner Stock |
|
$2.5296 / $3.0192 | Buy Now |
|
Rochester Electronics | LV5684 - Multi-Power Supply IC for Car Audio Systems ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4310 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for LV5684PVC-XH
LV5684PVC-XH CAD Models
LV5684PVC-XH Part Data Attributes
|
LV5684PVC-XH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5684PVC-XH
onsemi
5-Channel Linear Voltage Regulator with 2 High-Side Switches for Automotive Infotainment, HZIP15J, 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 15 | |
Manufacturer Package Code | 945AC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PZIP-T15 | |
JESD-609 Code | e6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |