Part Details for LV450M330BPF-3540 by YAGEO Corporation
Overview of LV450M330BPF-3540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3354(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd | |
2SK3354(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 8Mohm | |
2SK3354(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.008Mohm Mp-25Z/To-220Smd |
Part Details for LV450M330BPF-3540
LV450M330BPF-3540 CAD Models
LV450M330BPF-3540 Part Data Attributes
|
LV450M330BPF-3540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV450M330BPF-3540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.15607 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV450M330BPF-3540
This table gives cross-reference parts and alternative options found for LV450M330BPF-3540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV450M330BPF-3540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTX-450V331MS37#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TAIYO YUDEN | LV450M330BPF-3540 vs LTX-450V331MS37#B |
LAX-450V331MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TAIYO YUDEN | LV450M330BPF-3540 vs LAX-450V331MS54#B |
337LMH450M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LV450M330BPF-3540 vs 337LMH450M2EE |
B43504-B5337-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LV450M330BPF-3540 vs B43504-B5337-M |
LAH-450V331MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TAIYO YUDEN | LV450M330BPF-3540 vs LAH-450V331MS55#B |
450PE330THD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LV450M330BPF-3540 vs 450PE330THD |
450MXG330MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LV450M330BPF-3540 vs 450MXG330MOOESN25X25 |
450PL330TRC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LV450M330BPF-3540 vs 450PL330TRC |
EETHC2W331E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV450M330BPF-3540 vs EETHC2W331E |
450PL330TBD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | SUN Electronic Industries Corporation | LV450M330BPF-3540 vs 450PL330TBD |