Part Details for LV450M150BPF-3030 by YAGEO Corporation
Overview of LV450M150BPF-3030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for LV450M150BPF-3030
LV450M150BPF-3030 CAD Models
LV450M150BPF-3030 Part Data Attributes
|
LV450M150BPF-3030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV450M150BPF-3030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77942 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV450M150BPF-3030
This table gives cross-reference parts and alternative options found for LV450M150BPF-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV450M150BPF-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXS150MOOESN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LV450M150BPF-3030 vs 450VXS150MOOESN22X40 |
EETHC2W151PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LV450M150BPF-3030 vs EETHC2W151PA |
KMH450VS151M30X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LV450M150BPF-3030 vs KMH450VS151M30X30T2 |
B43503-A5157-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TDK Corporation | LV450M150BPF-3030 vs B43503-A5157-M |
KMM450VN150M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | LV450M150BPF-3030 vs KMM450VN150M30B |
450MXR150MOOE22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Rubycon Corporation | LV450M150BPF-3030 vs 450MXR150MOOE22X50 |
EETXB2W151KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LV450M150BPF-3030 vs EETXB2W151KA |
450PL150TRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LV450M150BPF-3030 vs 450PL150TRA |
EETED2W151KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LV450M150BPF-3030 vs EETED2W151KA |
FUH450V151M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LV450M150BPF-3030 vs FUH450V151M35X30 |